
BUD Industries SNB-3735 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 5.33inch |
| Height | 5.91inch |
| Length | 15.75inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | SNB |
| Weight | 15lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
