
BUD Industries SNB-3736 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 7.29inch |
| Height | 15.75inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Wall |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | SNB |
| Weight | 16lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
