
BUD Industries SNB-3737-SS technical specifications.
| Package/Case | Metal |
| Color | Natural, Grey |
| Height | 7.87inch |
| Lead Free | Lead Free |
| Length | 15.75inch |
| Material | Stainless Steel, Metal, Steel |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | SNB |
| Weight | 22lb |
| Width | 15.75inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3737-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
