BUD Industries SNB-3738 technical specifications.
| Body Material | Metal |
| Color | Grey |
| Height | 5.91inch |
| Length | 7.87inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | SNB |
| Weight | 5.2lb |
| Width | 5.91inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
