
BUD Industries SNB-3739 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | SNB |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
