
BUD Industries SNB-3739-SS technical specifications.
| Color | Natural, Grey |
| Lead Free | Lead Free |
| Material | Stainless Steel, Metal, Steel |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | SNB |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3739-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
