BUD Industries SNB-3740 technical specifications.
| Body Material | Metal |
| Color | Grey |
| Height | 5.91inch |
| Length | 9.84inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | SNB |
| Weight | 9.7lb |
| Width | 9.84inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
