
BUD Industries SNB-3741 technical specifications.
| Body Material | Metal |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | SNB |
| Weight | 5.7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
