
BUD Industries SNB-3746-SS technical specifications.
| Body Color | Grey |
| Color | Silver, Natural |
| Depth | 8inch |
| Height | 20inch |
| Length | 8inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | SNB |
| Weight | 20lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3746-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.