
BUD Industries SNB-3754 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 10inch |
| Height | 24inch |
| Length | 10inch |
| Material | Stainless Steel, Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | SNB |
| Weight | 35lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
