BUD Industries SNC-3754 technical specifications.
| Color | Grey |
| Depth | 7.87inch |
| Height | 11.85inch |
| Length | 7.87inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SNC |
| Weight | 14lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNC-3754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
