
BUD Industries SPB-3901 technical specifications.
| Color | Grey |
| Depth | 2.75inch |
| Material | Steel, Metal |
| Mount | Panel |
| Number of Holes | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SPB |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SPB-3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
