
BUD Industries TB-32611-B technical specifications.
| Color | Black |
| Depth | 30mm |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TB |
| Weight | 0.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TB-32611-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
