
BUD Industries TB-32614-W technical specifications.
| Color | White |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.181inch |
| Length | 12.677inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TB |
| Thickness | 0.091inch |
| Weight | 1.4lb |
| Width | 9.134inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TB-32614-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
