
BUD Industries TR-6100 technical specifications.
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White, Blue |
| Height | 3.5inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10.75inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR |
| Weight | 4.5lb |
| Width | 8.31inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TR-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
