
BUD Industries TR-6102 technical specifications.
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White, Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR |
| Weight | 7lb |
| Width | 13.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TR-6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
