
BUD Industries TR-6103 technical specifications.
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue, White |
| Height | 8inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 18.75inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR |
| Thickness | 0.05inch |
| Weight | 9.5lb |
| Width | 18.75inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TR-6103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
