
BUD Industries TS-15 technical specifications.
| Approvals | UL, CSA |
| Height | 1.327inch |
| Lead Free | Lead Free |
| Length | 2.938inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 80°C |
| Mount | Rack |
| Output Type | RELAY |
| Series | TS Series |
| Termination | Screw |
| Thickness | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TS-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
