BUD Industries TS-22 technical specifications.
| Contact Current Rating | 6A |
| Height | 33.7mm |
| Lead Free | Lead Free |
| Length | 74.6mm |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TS-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.