
BUD Industries V-9767-L technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Lead Free | Lead Free |
| Mount | Panel |
| Series | Econoglas |
| Weight | 26lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries V-9767-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
