
BUD Industries VC-9932 technical specifications.
| Body Material | Steel |
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | VisionCab |
| Size | 19inch |
| Weight | 83lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries VC-9932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
