
BUD Industries W-1573 technical specifications.
| Color | Natural |
| Inside Diameter | 5.563mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 12.7mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.12inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries W-1573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
