
BUD Industries WRR-2242 technical specifications.
| Body Material | Aluminium |
| Color | Grey, Natural |
| Height | 1.07m |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Steel, Aluminium, Metal |
| Mount | Wall |
| Size | 19inch |
| Weight | 27lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WRR-2242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
