
BUD Industries WRR-2243 technical specifications.
| Body Material | Steel |
| Color | Grey, Natural |
| Height | 1.07m |
| Housing Color | Natural |
| Length | 305mm |
| Material | Steel, Aluminium, Metal |
| Mount | Wall |
| Size | 19inch |
| Weight | 30lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WRR-2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
