Wireless N300 Router
Checking distributor stock and pricing after the page loads.
Buffalo Technology WHR-300HP2 technical specifications.
| Height | 2.25inch |
| Length | 9.75inch |
| Weight | 1.34lb |
| Width | 8.75inch |
| RoHS | Compliant |
No datasheet is available for this part.