Buffalo Technology WZR-D1800H technical specifications.
| Height | 3.5inch |
| Length | 9.5inch |
| Weight | 2.55lb |
| Width | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Buffalo Technology WZR-D1800H to view detailed technical specifications.
No datasheet is available for this part.