
This general purpose connector from Bulgin features a black color, measures 29.8mm in height and 59mm in width, and operates within a temperature range of -20°C to 60°C. It is available in a package quantity of 100 units and is compliant with RoHS regulations. The connector does not contain a fuse and is not Reach SVHC compliant.
Sign in to ask questions about the Bulgin 11987 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin 11987 technical specifications.
| Color | Black |
| Fuse | No |
| Height | 29.8mm |
| Length | 33.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 11987 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
