The Bulgin Buccaneer Mini connector features a copper alloy contact material with gold plating and a crimp termination. It has a current rating of 10A and a maximum operating temperature of 70°C. The connector is rated for 380V AC and is designed for use in environments with IP68, waterproof, and dust-tight ratings. It is available in a bulk packaging quantity of 50 units and is RoHS compliant.
Sign in to ask questions about the Bulgin 12735/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin 12735/3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 12735/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.