Sign in to ask questions about the Bulgin 13027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin 13027 technical specifications.
| Color | Green |
| Contact Current Rating | 1A |
| Mount | Standard |
| Number of Contacts | 25 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 13027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
