Sign in to ask questions about the Bulgin 14025/1AMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin 14025/1AMP technical specifications.
| Color | Green |
| Contact Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | 400, Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14025/1AMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
