
This 7-position through hole shrouded header features a current rating of 1A and operates within a temperature range of 0-70°C. It is constructed with a copper alloy contact material and features a gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 10 units.
Bulgin 14359 technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.