Sign in to ask questions about the Bulgin 14917/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin 14917/SP technical specifications.
| Contact Type | Pin, Socket |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 14917/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.