BULGIN BE123456 Bumper / Feet, Combifoot, TS32 & TS35 Rails, Grey, BE Series
Bulgin BE123456 technical specifications.
| Color | Grey |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | BE |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BE123456 to view detailed technical specifications.
No datasheet is available for this part.