Bulgin BVA01/Z0000/01 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polysnap® BVA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BVA01/Z0000/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
