
The Polysnap BZH power connector is a 3-pin module with a current rating of 10A and a voltage rating of 250V AC. It features a nickel-plated contact and is approved to UL, CSA, VDE, and ENEC standards. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for panel mounting and is available in a bulk packaging quantity of 25 units.
Bulgin BZH01/Z0000/10 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polysnap® BZH |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZH01/Z0000/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
