
The Polysnap BZH receptacle is a 250V rated module with a current rating of 10A and a maximum current of 15A. It features a quick connect termination and is designed for panel mount applications with a snap-in installation. The module is constructed from a UL94 V-0 rated material and is compliant with RoHS regulations. It is available in a packaging quantity of 25 units in bulk packaging.
Bulgin BZH11/Z0000/11 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Receptacle |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polysnap® BZH |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZH11/Z0000/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
