Bulgin BZM27/Z0000/55B technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Polysnap® BZM |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/Z0000/55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.