This unfiltered power entry module features a 3-pin male connector with a solder termination method and a straight body orientation. It is designed for snap-in mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The module has a maximum current rating of 10A and a maximum voltage rating of 250V.
Bulgin BZM28/Z0000/56B technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin BZM28/Z0000/56B to view detailed technical specifications.
No datasheet is available for this part.