Neon indicating screw cap fuse holder
Bulgin DF0727/250V/WC technical specifications.
| Body Material | Nylon, Glass |
| Current Rating | 160A |
| Fuse Size | 5 x 20mm |
| Max Current Rating | 6.3A |
| Mount | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.