Blue LED emitter for panel mounting, featuring a round, flat lens and a stainless steel housing. Delivers 1600mcd luminous intensity at a 25mA forward current and 3.5V DC rated voltage. Operates within a -40°C to 80°C temperature range, with IP67 and RoHS compliance. Termination via solder, with a 24V voltage rating and 120mW power dissipation.
Bulgin DX0505/BL/24 technical specifications.
| Color | Blue |
| Current | 25mA |
| Current Rating | 25mA |
| Forward Current | 25mA |
| Height | 39.7mm |
| Illumination Color | Blue |
| Length | 41.2mm |
| Lens Color | Blue |
| Lens Style | Round, Flat |
| Luminous Intensity | 1600mcd |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0505/BL/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.