
Green LED emitter featuring a clear, round flat lens and stainless steel construction. This panel-mount component operates with a 25mA forward current and a 24V rating, offering a luminous intensity of 100mcd. Rated IP67, it is RoHS compliant and suitable for operation between -40°C and 80°C.
Sign in to ask questions about the Bulgin DX0505/GN/24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin DX0505/GN/24 technical specifications.
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 41.2mm |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Luminous Intensity | 100mcd |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0505/GN/24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
