Bulgin DX0505/YL/24 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 39.2mm |
| Illumination Color | Yellow |
| Length | 41.2mm |
| Lens Color | Yellow |
| Luminous Intensity | 400mcd |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0505/YL/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.