Bulgin DX0506/GN/24 technical specifications.
| Color | Green |
| Current | 25mA |
| Current Rating | 25mA |
| Forward Current | 25mA |
| Height | 41.2mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0506/GN/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.