This 24V yellow LED has a luminous intensity of 400mcd and a current rating of 30mA. It is designed for panel mount applications and is rated for operation between -40°C and 80°C. The LED is compliant with IP67 standards and is available in a RoHS compliant package. The LED emits a yellow illumination color.
Bulgin DX0506/YL/24 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Current Rating | 30mA |
| Height | 41.2mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0506/YL/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.