
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
Bulgin DX0507/RD/00 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0507/RD/00 to view detailed technical specifications.
No datasheet is available for this part.
