Bulgin DX0998/GN technical specifications.
| Color | Green |
| Current | 25mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0998/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.