Bulgin DX0998/RD technical specifications.
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 25mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX0998/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
