This green and orange LED has a forward current of 30mA and a luminous intensity of 5mcd. It is rated for IP66 and is compliant with ROHS regulations. The LED is packaged in a ROHS compliant package and is available in quantities of 50. It can be used in a variety of applications where a green and orange LED is required.
Sign in to ask questions about the Bulgin DX1090/D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin DX1090/D3 technical specifications.
| Color | Green, Orange |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green, Orange |
| Luminous Intensity | 5mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1090/D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.