Dual Color LED, Amber/green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Bulgin DX1091/D3 technical specifications.
| Color | Green, Orange |
| Illumination Color | Green, Orange |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.