Bulgin DX1091/YL technical specifications.
| Color | Yellow |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Length | 9mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1091/YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.